Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN15FF-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211033
Product RangeCSMN15FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.200 (CNY324.536) |
| 5+ | CNY265.640 (CNY300.1732) |
| 10+ | CNY244.070 (CNY275.7991) |
| 25+ | CNY239.190 (CNY270.2847) |
| 50+ | CNY234.310 (CNY264.7703) |
| 100+ | CNY229.430 (CNY259.2559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.20 (CNY324.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15FF-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211033
Product RangeCSMN15FF Series
Connector Type AD Subminiature Socket, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN15FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
762mm
Product Range
CSMN15FF Series
Technical Docs (1)
Alternatives for CSMN15FF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139162
