Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMD8MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211023
Product RangeCSMD8MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.610 (CNY396.1893) |
| 5+ | CNY343.600 (CNY388.268) |
| 10+ | CNY336.590 (CNY380.3467) |
| 25+ | CNY329.580 (CNY372.4254) |
| 50+ | CNY322.570 (CNY364.5041) |
| 100+ | CNY315.550 (CNY356.5715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.61 (CNY396.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMD8MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211023
Product RangeCSMD8MF Series
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Socket, 8 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeCSMD8MF Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Socket, 8 Way
Cable Length - Metric
3.05m
Product Range
CSMD8MF Series
Technical Docs (1)
Alternatives for CSMD8MF-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542
