Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM9MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211018
Product RangeCSM9MM Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY545.540 (CNY616.4602) |
| 5+ | CNY504.640 (CNY570.2432) |
| 10+ | CNY463.740 (CNY524.0262) |
| 25+ | CNY434.710 (CNY491.2223) |
| 50+ | CNY413.990 (CNY467.8087) |
| 100+ | CNY404.250 (CNY456.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY545.54 (CNY616.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211018
Product RangeCSM9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Jacket ColourGrey
Product RangeCSM9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 9 Way
Product Range
CSM9MM Series
Technical Docs (1)
Alternatives for CSM9MM-25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393718
