Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM9MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211016
Product RangeCSM9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.410 (CNY433.2533) |
| 5+ | CNY354.670 (CNY400.7771) |
| 10+ | CNY325.920 (CNY368.2896) |
| 25+ | CNY305.530 (CNY345.2489) |
| 50+ | CNY290.960 (CNY328.7848) |
| 100+ | CNY277.880 (CNY314.0044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.41 (CNY433.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211016
Product RangeCSM9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product RangeCSM9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
762mm
Product Range
CSM9MM Series
Technical Docs (1)
Alternatives for CSM9MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275
