Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM9MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211014
Product RangeCSM9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.200 (CNY316.626) |
| 5+ | CNY259.180 (CNY292.8734) |
| 10+ | CNY238.150 (CNY269.1095) |
| 25+ | CNY223.240 (CNY252.2612) |
| 50+ | CNY212.590 (CNY240.2267) |
| 100+ | CNY202.450 (CNY228.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.20 (CNY316.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211014
Product RangeCSM9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourGrey
Product RangeCSM9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
304.8mm
Product Range
CSM9MM Series
Technical Docs (1)
Alternatives for CSM9MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053977
