Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94X-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211011
Product RangeCSM94X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.460 (CNY650.2698) |
| 5+ | CNY563.960 (CNY637.2748) |
| 10+ | CNY552.450 (CNY624.2685) |
| 25+ | CNY540.940 (CNY611.2622) |
| 50+ | CNY529.430 (CNY598.2559) |
| 100+ | CNY517.920 (CNY585.2496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.46 (CNY650.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94X-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211011
Product RangeCSM94X Series
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Socket, 6 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product RangeCSM94X Series
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
Connector Type B
IEEE 1394 FireWire Socket, 6 Way
Cable Length - Metric
2m
Product Range
CSM94X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
