Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94L-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211010
Product RangeCSM94L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY790.600 (CNY893.378) |
| 5+ | CNY774.790 (CNY875.5127) |
| 10+ | CNY758.980 (CNY857.6474) |
| 25+ | CNY743.170 (CNY839.7821) |
| 50+ | CNY727.360 (CNY821.9168) |
| 100+ | CNY711.540 (CNY804.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY790.60 (CNY893.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94L-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211010
Product RangeCSM94L Series
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourGrey
Product RangeCSM94L Series
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
3.3ft
Jacket Colour
Grey
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Metric
1m
Product Range
CSM94L Series
Technical Docs (1)
Alternatives for CSM94L-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
