Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94BB-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4211009
Product RangeCSM94BB Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY884.590 (CNY999.5867) |
| 5+ | CNY862.700 (CNY974.851) |
| 10+ | CNY840.810 (CNY950.1153) |
| 25+ | CNY820.250 (CNY926.8825) |
| 50+ | CNY808.980 (CNY914.1474) |
| 100+ | CNY786.750 (CNY889.0275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY884.59 (CNY999.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94BB-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4211009
Product RangeCSM94BB Series
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeCSM94BB Series
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Metric
5m
Product Range
CSM94BB Series
Technical Docs (1)
Alternatives for CSM94BB-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396439
