Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94BB-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211008
Product RangeCSM94BB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY751.250 (CNY848.9125) |
| 5+ | CNY736.230 (CNY831.9399) |
| 10+ | CNY721.200 (CNY814.956) |
| 25+ | CNY706.180 (CNY797.9834) |
| 50+ | CNY691.150 (CNY780.9995) |
| 100+ | CNY676.130 (CNY764.0269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY751.25 (CNY848.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94BB-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211008
Product RangeCSM94BB Series
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394b FireWire Plug, 9 Way
Jacket ColourBlack
Product RangeCSM94BB Series
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Jacket Colour
Black
Connector Type B
IEEE 1394b FireWire Plug, 9 Way
Product Range
CSM94BB Series
Technical Docs (1)
Alternatives for CSM94BB-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24494
