Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94BB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211006
Product RangeCSM94BB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.910 (CNY558.1183) |
| 5+ | CNY484.040 (CNY546.9652) |
| 10+ | CNY474.160 (CNY535.8008) |
| 25+ | CNY464.280 (CNY524.6364) |
| 50+ | CNY454.400 (CNY513.472) |
| 100+ | CNY444.520 (CNY502.3076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.91 (CNY558.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94BB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211006
Product RangeCSM94BB Series
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394b FireWire Plug, 9 Way
Jacket ColourBlack
Product RangeCSM94BB Series
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Jacket Colour
Black
Connector Type B
IEEE 1394b FireWire Plug, 9 Way
Product Range
CSM94BB Series
Technical Docs (1)
Alternatives for CSM94BB-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254
