Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94B1-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211003
Product RangeCSM94B1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY884.450 (CNY999.4285) |
| 5+ | CNY866.770 (CNY979.4501) |
| 10+ | CNY849.080 (CNY959.4604) |
| 25+ | CNY831.390 (CNY939.4707) |
| 50+ | CNY813.700 (CNY919.481) |
| 100+ | CNY796.010 (CNY899.4913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY884.45 (CNY999.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94B1-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211003
Product RangeCSM94B1 Series
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeCSM94B1 Series
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Metric
3m
Product Range
CSM94B1 Series
Technical Docs (1)
Alternatives for CSM94B1-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246452
