Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94B1-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211002
Product RangeCSM94B1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY687.880 (CNY777.3044) |
| 5+ | CNY674.130 (CNY761.7669) |
| 10+ | CNY660.370 (CNY746.2181) |
| 25+ | CNY646.610 (CNY730.6693) |
| 50+ | CNY632.850 (CNY715.1205) |
| 100+ | CNY619.100 (CNY699.583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY687.88 (CNY777.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94B1-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211002
Product RangeCSM94B1 Series
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Jacket ColourBlack
Product RangeCSM94B1 Series
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Jacket Colour
Black
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Product Range
CSM94B1 Series
Technical Docs (1)
Alternatives for CSM94B1-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
