Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-05M2
Order Code4210997
Product RangeCSM94-M2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.080 (CNY392.2004) |
| 10+ | CNY340.140 (CNY384.3582) |
| 25+ | CNY333.200 (CNY376.516) |
| 100+ | CNY326.260 (CNY368.6738) |
| 250+ | CNY319.320 (CNY360.8316) |
| 500+ | CNY312.380 (CNY352.9894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.08 (CNY392.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-05M2
Order Code4210997
Product RangeCSM94-M2 Series
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeCSM94-M2 Series
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Metric
500mm
Product Range
CSM94-M2 Series
Technical Docs (1)
Alternatives for CSM94-05M2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
