Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM84AA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210988
Product RangeCSM84AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.510 (CNY1,034.5263) |
| 5+ | CNY897.200 (CNY1,013.836) |
| 10+ | CNY878.890 (CNY993.1457) |
| 25+ | CNY860.580 (CNY972.4554) |
| 50+ | CNY842.270 (CNY951.7651) |
| 100+ | CNY823.960 (CNY931.0748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY915.51 (CNY1,034.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210988
Product RangeCSM84AA Series
Connector Type AIEEE 1284 Plug
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourLight Grey
Product RangeCSM84AA Series
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
5m
Product Range
CSM84AA Series
Technical Docs (1)
Alternatives for CSM84AA-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
