Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM37MF-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927714
Product RangeCSM37MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY855.380 (CNY966.5794) |
| 5+ | CNY823.000 (CNY929.990) |
| 10+ | CNY789.710 (CNY892.3723) |
| 25+ | CNY763.110 (CNY862.3143) |
| 50+ | CNY740.600 (CNY836.878) |
| 100+ | CNY719.270 (CNY812.7751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY855.38 (CNY966.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM37MF-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927714
Product RangeCSM37MF Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourGrey
Product RangeCSM37MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
1ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
304.8mm
Product Range
CSM37MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
