Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM15MM-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210965
Product RangeCSM15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.670 (CNY380.4371) |
| 5+ | CNY311.420 (CNY351.9046) |
| 10+ | CNY286.160 (CNY323.3608) |
| 25+ | CNY268.250 (CNY303.1225) |
| 50+ | CNY255.460 (CNY288.6698) |
| 100+ | CNY243.280 (CNY274.9064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.67 (CNY380.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM15MM-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210965
Product RangeCSM15MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeCSM15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
3.05m
Product Range
CSM15MM Series
Technical Docs (1)
Alternatives for CSM15MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
