Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM15MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210964
Product RangeCSM15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.750 (CNY51.6975) |
| 10+ | CNY38.880 (CNY43.9344) |
| 100+ | CNY33.050 (CNY37.3465) |
| 250+ | CNY30.980 (CNY35.0074) |
| 500+ | CNY29.500 (CNY33.335) |
| 1000+ | CNY28.100 (CNY31.753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.75 (CNY51.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM15MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210964
Product RangeCSM15MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourGrey
Product RangeCSM15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
1ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
304.8mm
Product Range
CSM15MM Series
Technical Docs (1)
Alternatives for CSM15MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
