Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB9MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210957
Product RangeCS2NB9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.090 (CNY458.8817) |
| 5+ | CNY397.970 (CNY449.7061) |
| 10+ | CNY389.850 (CNY440.5305) |
| 25+ | CNY381.730 (CNY431.3549) |
| 50+ | CNY373.610 (CNY422.1793) |
| 100+ | CNY365.490 (CNY413.0037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.09 (CNY458.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB9MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210957
Product RangeCS2NB9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourBlack
Product RangeCS2NB9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
762mm
Product Range
CS2NB9MM Series
Technical Docs (1)
Alternatives for CS2NB9MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
