Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB9MM-15Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210956
Product RangeCS2NB9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.870 (CNY704.9731) |
| 5+ | CNY611.400 (CNY690.882) |
| 10+ | CNY598.920 (CNY676.7796) |
| 25+ | CNY586.440 (CNY662.6772) |
| 50+ | CNY573.970 (CNY648.5861) |
| 100+ | CNY561.490 (CNY634.4837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.87 (CNY704.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB9MM-15Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210956
Product RangeCS2NB9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Jacket ColourBlack
Product RangeCS2NB9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Product Range
CS2NB9MM Series
Technical Docs (1)
Alternatives for CS2NB9MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351987
