Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB9MM-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210954
Product RangeCS2NB9MM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.870 (CNY604.4031) |
| 5+ | CNY524.180 (CNY592.3234) |
| 10+ | CNY513.480 (CNY580.2324) |
| 25+ | CNY502.780 (CNY568.1414) |
| 50+ | CNY492.090 (CNY556.0617) |
| 100+ | CNY481.390 (CNY543.9707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.87 (CNY604.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB9MM-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210954
Product RangeCS2NB9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCS2NB9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
3.05m
Product Range
CS2NB9MM Series
Technical Docs (1)
Alternatives for CS2NB9MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
