Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210952
Product RangeCS2NB9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.530 (CNY357.6789) |
| 5+ | CNY303.410 (CNY342.8533) |
| 10+ | CNY290.290 (CNY328.0277) |
| 25+ | CNY283.390 (CNY320.2307) |
| 50+ | CNY276.490 (CNY312.4337) |
| 100+ | CNY263.300 (CNY297.529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.53 (CNY357.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210952
Product RangeCS2NB9MF Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCS2NB9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.5m
Product Range
CS2NB9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162159
