Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-25Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210951
Product RangeCS2NB9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY876.650 (CNY990.6145) |
| 5+ | CNY767.070 (CNY866.7891) |
| 10+ | CNY635.570 (CNY718.1941) |
| 25+ | CNY569.820 (CNY643.8966) |
| 50+ | CNY525.990 (CNY594.3687) |
| 100+ | CNY518.820 (CNY586.2666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY876.65 (CNY990.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-25Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210951
Product RangeCS2NB9MF Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourBlack
Product RangeCS2NB9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CS2NB9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548846
