Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210950
Product RangeCS2NB9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.210 (CNY413.8173) |
| 5+ | CNY338.750 (CNY382.7875) |
| 10+ | CNY311.280 (CNY351.7464) |
| 25+ | CNY291.800 (CNY329.734) |
| 50+ | CNY277.880 (CNY314.0044) |
| 100+ | CNY264.630 (CNY299.0319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.21 (CNY413.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210950
Product RangeCS2NB9MF Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourBlack
Product RangeCS2NB9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
762mm
Product Range
CS2NB9MF Series
Technical Docs (1)
Alternatives for CS2NB9MF-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138799
