Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210948
Product RangeCS2NB9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.090 (CNY550.4117) |
| 5+ | CNY450.550 (CNY509.1215) |
| 10+ | CNY414.000 (CNY467.820) |
| 25+ | CNY388.090 (CNY438.5417) |
| 50+ | CNY369.580 (CNY417.6254) |
| 100+ | CNY360.970 (CNY407.8961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.09 (CNY550.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB9MF-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210948
Product RangeCS2NB9MF Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCS2NB9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3.05m
Product Range
CS2NB9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264898
