Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB25MF-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210945
Product RangeCS2NB25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.900 (CNY723.087) |
| 5+ | CNY627.110 (CNY708.6343) |
| 10+ | CNY614.310 (CNY694.1703) |
| 25+ | CNY601.510 (CNY679.7063) |
| 50+ | CNY588.710 (CNY665.2423) |
| 100+ | CNY575.910 (CNY650.7783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.90 (CNY723.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB25MF-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210945
Product RangeCS2NB25MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourBlack
Product RangeCS2NB25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
762mm
Product Range
CS2NB25MF Series
Technical Docs (1)
Alternatives for CS2NB25MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21591
