Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2NB15MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210937
Product RangeCS2NB15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY669.050 (CNY756.0265) |
| 5+ | CNY618.870 (CNY699.3231) |
| 10+ | CNY568.690 (CNY642.6197) |
| 25+ | CNY533.110 (CNY602.4143) |
| 50+ | CNY507.690 (CNY573.6897) |
| 100+ | CNY505.340 (CNY571.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY669.05 (CNY756.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2NB15MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210937
Product RangeCS2NB15MF Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCS2NB15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
3.05m
Product Range
CS2NB15MF Series
Technical Docs (1)
Alternatives for CS2NB15MF-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
