Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N37MF-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210921
Product RangeCS2N37MF Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY886.270 (CNY1,001.4851) |
| 5+ | CNY819.820 (CNY926.3966) |
| 10+ | CNY753.360 (CNY851.2968) |
| 25+ | CNY706.240 (CNY798.0512) |
| 50+ | CNY672.560 (CNY759.9928) |
| 100+ | CNY667.080 (CNY753.8004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY886.27 (CNY1,001.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N37MF-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210921
Product RangeCS2N37MF Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCS2N37MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
1.5m
Product Range
CS2N37MF Series
Technical Docs (1)
Alternatives for CS2N37MF-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426376
