Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N37MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210915
Product RangeCS2N37MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,075.120 (CNY1,214.8856) |
| 5+ | CNY994.540 (CNY1,123.8302) |
| 10+ | CNY913.960 (CNY1,032.7748) |
| 25+ | CNY906.860 (CNY1,024.7518) |
| 50+ | CNY899.760 (CNY1,016.7288) |
| 100+ | CNY892.660 (CNY1,008.7058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,075.12 (CNY1,214.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N37MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210915
Product RangeCS2N37MF Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCS2N37MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
3.05m
Product Range
CS2N37MF Series
Technical Docs (1)
Alternatives for CS2N37MF-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.668595
