Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N25MM-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927713
Product RangeCS2N25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.170 (CNY722.2621) |
| 5+ | CNY614.970 (CNY694.9161) |
| 10+ | CNY590.100 (CNY666.813) |
| 25+ | CNY570.220 (CNY644.3486) |
| 50+ | CNY553.400 (CNY625.342) |
| 100+ | CNY537.460 (CNY607.3298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.17 (CNY722.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MM-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927713
Product RangeCS2N25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourLight Grey
Product RangeCS2N25MM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1.8m
Product Range
CS2N25MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
