Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N25MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210908
Product RangeCS2N25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.090 (CNY550.4117) |
| 5+ | CNY450.550 (CNY509.1215) |
| 10+ | CNY414.000 (CNY467.820) |
| 25+ | CNY388.090 (CNY438.5417) |
| 50+ | CNY369.580 (CNY417.6254) |
| 100+ | CNY357.080 (CNY403.5004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.09 (CNY550.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210908
Product RangeCS2N25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCS2N25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
304.8mm
Product Range
CS2N25MM Series
Technical Docs (1)
Alternatives for CS2N25MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160118
