Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N15MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210894
Product RangeCS2N15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.420 (CNY831.0246) |
| 5+ | CNY720.720 (CNY814.4136) |
| 10+ | CNY706.010 (CNY797.7913) |
| 25+ | CNY691.300 (CNY781.169) |
| 50+ | CNY676.590 (CNY764.5467) |
| 100+ | CNY661.880 (CNY747.9244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.42 (CNY831.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N15MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210894
Product RangeCS2N15MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCS2N15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
304.8mm
Product Range
CS2N15MM Series
Technical Docs (1)
Alternatives for CS2N15MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
