Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2HB15MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210886
Product RangeCS2HB15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY679.850 (CNY768.2305) |
| 5+ | CNY666.260 (CNY752.8738) |
| 10+ | CNY652.660 (CNY737.5058) |
| 25+ | CNY639.060 (CNY722.1378) |
| 50+ | CNY625.470 (CNY706.7811) |
| 100+ | CNY611.870 (CNY691.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY679.85 (CNY768.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2HB15MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210886
Product RangeCS2HB15MM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCS2HB15MM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
HD-15 Plug
Cable Length - Metric
1.5m
Product Range
CS2HB15MM Series
Technical Docs (1)
Alternatives for CS2HB15MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190735
