Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2HB15MF-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210879
Product RangeCS2HB15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY619.910 (CNY700.4983) |
| 5+ | CNY573.440 (CNY647.9872) |
| 10+ | CNY526.960 (CNY595.4648) |
| 25+ | CNY493.990 (CNY558.2087) |
| 50+ | CNY470.440 (CNY531.5972) |
| 100+ | CNY464.910 (CNY525.3483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY619.91 (CNY700.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2HB15MF-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210879
Product RangeCS2HB15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourBlack
Product RangeCS2HB15MF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
762mm
Product Range
CS2HB15MF Series
Technical Docs (1)
Alternatives for CS2HB15MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12882
