Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN9MM-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210867
Product RangeCRMN9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.680 (CNY325.0784) |
| 5+ | CNY284.810 (CNY321.8353) |
| 10+ | CNY281.930 (CNY318.5809) |
| 25+ | CNY277.270 (CNY313.3151) |
| 50+ | CNY272.610 (CNY308.0493) |
| 100+ | CNY259.620 (CNY293.3706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.68 (CNY325.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN9MM-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210867
Product RangeCRMN9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCRMN9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
1.5m
Product Range
CRMN9MM Series
Technical Docs (1)
Alternatives for CRMN9MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685
