Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN9FF-25Copy
Manufacturer Standard Lead Time8 weeks
Order Code4210860
Product RangeCRMN9FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.250 (CNY607.0925) |
| 5+ | CNY496.960 (CNY561.5648) |
| 10+ | CNY456.660 (CNY516.0258) |
| 25+ | CNY428.090 (CNY483.7417) |
| 50+ | CNY407.670 (CNY460.6671) |
| 100+ | CNY397.510 (CNY449.1863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.25 (CNY607.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN9FF-25Copy
Manufacturer Standard Lead Time8 weeks
Order Code4210860
Product RangeCRMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourLight Grey
Product RangeCRMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CRMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.429552
