Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN9FF-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4210857
Product RangeCRMN9FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.420 (CNY382.4146) |
| 5+ | CNY313.030 (CNY353.7239) |
| 10+ | CNY287.630 (CNY325.0219) |
| 25+ | CNY269.610 (CNY304.6593) |
| 50+ | CNY256.760 (CNY290.1388) |
| 100+ | CNY244.520 (CNY276.3076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.42 (CNY382.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN9FF-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4210857
Product RangeCRMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCRMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
304.8mm
Product Range
CRMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100244
