Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN37MM-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210854
Product RangeCRMN37MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY604.280 (CNY682.8364) |
| 5+ | CNY595.220 (CNY672.5986) |
| 10+ | CNY586.150 (CNY662.3495) |
| 25+ | CNY574.430 (CNY649.1059) |
| 50+ | CNY562.710 (CNY635.8623) |
| 100+ | CNY551.730 (CNY623.4549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY604.28 (CNY682.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN37MM-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210854
Product RangeCRMN37MM Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Plug, 37 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCRMN37MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 37 Way
Cable Length - Metric
762mm
Product Range
CRMN37MM Series
Technical Docs (1)
Alternatives for CRMN37MM-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
