Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN37MF-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210849
Product RangeCRMN37MF Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,028.270 (CNY1,161.9451) |
| 5+ | CNY951.190 (CNY1,074.8447) |
| 10+ | CNY874.110 (CNY987.7443) |
| 25+ | CNY819.440 (CNY925.9672) |
| 50+ | CNY808.600 (CNY913.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,028.27 (CNY1,161.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN37MF-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210849
Product RangeCRMN37MF Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCRMN37MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
762mm
Product Range
CRMN37MF Series
Technical Docs (1)
Alternatives for CRMN37MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.280773
