Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN37FF-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210847
Product RangeCRMN37FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.960 (CNY1,179.6748) |
| 5+ | CNY965.700 (CNY1,091.241) |
| 10+ | CNY887.430 (CNY1,002.7959) |
| 25+ | CNY831.920 (CNY940.0696) |
| 50+ | CNY822.080 (CNY928.9504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.96 (CNY1,179.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN37FF-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210847
Product RangeCRMN37FF Series
Connector Type AD Subminiature Socket, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCRMN37FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 37 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
1.5m
Product Range
CRMN37FF Series
Technical Docs (1)
Alternatives for CRMN37FF-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
