Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN25MM-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210843
Product RangeCRMN25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY683.790 (CNY772.6827) |
| 5+ | CNY670.120 (CNY757.2356) |
| 10+ | CNY656.440 (CNY741.7772) |
| 25+ | CNY642.770 (CNY726.3301) |
| 50+ | CNY629.090 (CNY710.8717) |
| 100+ | CNY615.420 (CNY695.4246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY683.79 (CNY772.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN25MM-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210843
Product RangeCRMN25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCRMN25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1.5m
Product Range
CRMN25MM Series
Technical Docs (1)
Alternatives for CRMN25MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259455
