Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN25MF-25Copy
Manufacturer Standard Lead Time16 weeks
Order Code4210836
Product RangeCRMN25MF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,081.610 (CNY1,222.2193) |
| 5+ | CNY946.410 (CNY1,069.4433) |
| 10+ | CNY784.170 (CNY886.1121) |
| 25+ | CNY703.050 (CNY794.4465) |
| 50+ | CNY648.970 (CNY733.3361) |
| 100+ | CNY640.130 (CNY723.3469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,081.61 (CNY1,222.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN25MF-25Copy
Manufacturer Standard Lead Time16 weeks
Order Code4210836
Product RangeCRMN25MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourLight Grey
Product RangeCRMN25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
25ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
7.6m
Product Range
CRMN25MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.800136
