Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN25MF-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210835
Product RangeCRMN25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY468.980 (CNY529.9474) |
| 5+ | CNY449.420 (CNY507.8446) |
| 10+ | CNY429.860 (CNY485.7418) |
| 25+ | CNY408.110 (CNY461.1643) |
| 50+ | CNY388.650 (CNY439.1745) |
| 100+ | CNY377.300 (CNY426.349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY468.98 (CNY529.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN25MF-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210835
Product RangeCRMN25MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCRMN25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
762mm
Product Range
CRMN25MF Series
Technical Docs (1)
Alternatives for CRMN25MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191416
