Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN25FF-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210829
Product RangeCRMN25FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY679.850 (CNY768.2305) |
| 5+ | CNY666.260 (CNY752.8738) |
| 10+ | CNY652.660 (CNY737.5058) |
| 25+ | CNY639.060 (CNY722.1378) |
| 50+ | CNY625.470 (CNY706.7811) |
| 100+ | CNY611.870 (CNY691.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY679.85 (CNY768.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN25FF-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210829
Product RangeCRMN25FF Series
Connector Type AD Subminiature Socket, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourLight Grey
Product RangeCRMN25FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
15ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
4.6m
Product Range
CRMN25FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
