Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN15MM-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210825
Product RangeCRMN15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.720 (CNY488.9736) |
| 5+ | CNY424.070 (CNY479.1991) |
| 10+ | CNY415.420 (CNY469.4246) |
| 25+ | CNY406.760 (CNY459.6388) |
| 50+ | CNY398.110 (CNY449.8643) |
| 100+ | CNY389.450 (CNY440.0785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.72 (CNY488.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15MM-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210825
Product RangeCRMN15MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCRMN15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
1.5m
Product Range
CRMN15MM Series
Technical Docs (1)
Alternatives for CRMN15MM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199127
