Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN15MM-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210823
Product RangeCRMN15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.980 (CNY436.1574) |
| 5+ | CNY378.270 (CNY427.4451) |
| 10+ | CNY370.550 (CNY418.7215) |
| 25+ | CNY362.830 (CNY409.9979) |
| 50+ | CNY355.110 (CNY401.2743) |
| 100+ | CNY347.390 (CNY392.5507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.98 (CNY436.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15MM-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210823
Product RangeCRMN15MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCRMN15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
762mm
Product Range
CRMN15MM Series
Technical Docs (1)
Alternatives for CRMN15MM-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
