Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN15MF-5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927711
Product RangeCRMN15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.540 (CNY573.5202) |
| 5+ | CNY488.330 (CNY551.8129) |
| 10+ | CNY468.580 (CNY529.4954) |
| 25+ | CNY452.790 (CNY511.6527) |
| 50+ | CNY439.440 (CNY496.5672) |
| 100+ | CNY426.780 (CNY482.2614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.54 (CNY573.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15MF-5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927711
Product RangeCRMN15MF Series
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourLight Grey
Product RangeCRMN15MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
1.52m
Product Range
CRMN15MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
