Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN15MF-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210819
Product RangeCRMN15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY545.540 (CNY616.4602) |
| 5+ | CNY504.640 (CNY570.2432) |
| 10+ | CNY463.740 (CNY524.0262) |
| 25+ | CNY434.710 (CNY491.2223) |
| 50+ | CNY413.990 (CNY467.8087) |
| 100+ | CNY404.250 (CNY456.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY545.54 (CNY616.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15MF-2.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210819
Product RangeCRMN15MF Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCRMN15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
762mm
Product Range
CRMN15MF Series
Technical Docs (1)
Alternatives for CRMN15MF-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148778
