Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN15MF-10Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927708
Product RangeCRMN15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.550 (CNY626.6415) |
| 5+ | CNY533.550 (CNY602.9115) |
| 10+ | CNY511.980 (CNY578.5374) |
| 25+ | CNY494.730 (CNY559.0449) |
| 50+ | CNY480.140 (CNY542.5582) |
| 100+ | CNY466.310 (CNY526.9303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.55 (CNY626.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15MF-10Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927708
Product RangeCRMN15MF Series
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCRMN15MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
3.05m
Product Range
CRMN15MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
