Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN15MF-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210817
Product RangeCRMN15MF Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY727.510 (CNY822.0863) |
| 5+ | CNY712.960 (CNY805.6448) |
| 10+ | CNY698.410 (CNY789.2033) |
| 25+ | CNY683.860 (CNY772.7618) |
| 50+ | CNY669.310 (CNY756.3203) |
| 100+ | CNY654.760 (CNY739.8788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY727.51 (CNY822.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15MF-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210817
Product RangeCRMN15MF Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCRMN15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
304.8mm
Product Range
CRMN15MF Series
Technical Docs (1)
Alternatives for CRMN15MF-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027
