Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN15FF-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210813
Product RangeCRMN15FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.150 (CNY567.4295) |
| 5+ | CNY492.110 (CNY556.0843) |
| 10+ | CNY482.070 (CNY544.7391) |
| 25+ | CNY472.030 (CNY533.3939) |
| 50+ | CNY461.980 (CNY522.0374) |
| 100+ | CNY451.940 (CNY510.6922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.15 (CNY567.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN15FF-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210813
Product RangeCRMN15FF Series
Connector Type AD Subminiature Socket, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCRMN15FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 15 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
304.8mm
Product Range
CRMN15FF Series
Technical Docs (1)
Alternatives for CRMN15FF-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
